Part Details for 8802560 (ALTERNATE: 8802560) by RS Pro
Overview of 8802560 (ALTERNATE: 8802560) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8802560 (ALTERNATE: 8802560)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71822674
|
RS | Control Panel Transformer 230VAC/400VAC 24VAC 100VA DIN Rail Mount 60Hz | RS PRO 8802560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$59.2200 | Buy Now |