Part Details for 88040021 by Interpower Corporation
Overview of 88040021 by Interpower Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 88040021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Conn Power PL 3 POS RA Cable Mount 3 Terminal 1 Port RoHS: Compliant |
4 In Stock |
|
$9.5900 / $13.6100 | Buy Now |
Part Details for 88040021
88040021 CAD Models
88040021 Part Data Attributes:
|
88040021
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
88040021
Interpower Corporation
Mains Power Connector, 13A, 250VAC, Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLY PROPYLENE | |
Total Number of Contacts | 3 |
Alternate Parts for 88040021
This table gives cross-reference parts and alternative options found for 88040021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88040021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1363-A-AAA0-D-81 | Mains Power Connector, 13A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 88040021 vs 1363-A-AAA0-D-81 |