Part Details for 88048-4 by TE Connectivity
Overview of 88048-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88048-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2507
|
Newark | Ffc Pin Contact Au Rohs Compliant: Yes |Amp Te Connectivity 88048-4 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 | Buy Now |
DISTI #
A100849CT-ND
|
DigiKey | CONTACT FLAT FLEX PIN GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33040 In Stock |
|
$0.3576 / $0.7100 | Buy Now |
DISTI #
88048-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 88048-4) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3791 | Buy Now |
DISTI #
571-88048-4
|
Mouser Electronics | FFC & FPC Connectors FFC PIN CONTACT AU RoHS: Compliant | 10000 |
|
$0.3570 | Buy Now |
DISTI #
73777266
|
RS | FFC PIN CONTACT AU, FFC Contacts | TE Connectivity 88048-4 Min Qty: 30000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | FFC PIN CONTACT AU RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
DISTI #
AMP88048-4
|
Heilind Electronics | FFC PIN CONTACT AU | Americas - 0 in Stock |
|
$0.4207 | Buy Now |
|
Onlinecomponents.com | FFC PIN CONTACT AU RoHS: Compliant | 0 |
|
$0.3664 / $1.0300 | Buy Now |
DISTI #
88048-4
|
TTI | FFC & FPC Connectors FFC PIN CONTACT AU Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3320 / $0.3470 | Buy Now |
DISTI #
88048-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 88048-4) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3791 | Buy Now |