Part Details for 8810-01H-5-37PADFA by Amphenol FCi
Overview of 8810-01H-5-37PADFA by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for 8810-01H-5-37PADFA
8810-01H-5-37PADFA CAD Models
8810-01H-5-37PADFA Part Data Attributes
|
8810-01H-5-37PADFA
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8810-01H-5-37PADFA
Amphenol FCi
Circular Connector, 37 Contact(s), Stainless Steel, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5 | |
Total Number of Contacts | 37 |