Part Details for 8810-36H-6-68SADFA by Amphenol FCi
Overview of 8810-36H-6-68SADFA by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for 8810-36H-6-68SADFA
8810-36H-6-68SADFA CAD Models
8810-36H-6-68SADFA Part Data Attributes
|
8810-36H-6-68SADFA
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8810-36H-6-68SADFA
Amphenol FCi
Circular Connector, 68 Contact(s), Aluminum Bronze, Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM BRONZE | |
Shell Size | 6 | |
Total Number of Contacts | 68 |