Part Details for 881204-2 by TE Connectivity
Overview of 881204-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84881-204001LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Extended |
Price & Stock for 881204-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-881204-2-ND
|
DigiKey | 1W FASTIN-ON TAB HS Min Qty: 35000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4482 | Buy Now |
DISTI #
881204-2
|
Avnet Americas | (Alt: 881204-2) RoHS: Compliant Min Qty: 35000 Package Multiple: 7000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.3948 | Buy Now |
DISTI #
571-881204-2
|
Mouser Electronics | Terminals 1W FASTIN-ON TAB HS | 0 |
|
$0.4660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 7000 Lead time: 11 Weeks | 0 |
|
$0.4180 | Buy Now |
DISTI #
AMP881204-2
|
Heilind Electronics | 1W FASTIN-ON TAB HS | Americas - 0 in Stock |
|
$0.5221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4499 / $1.3206 | Buy Now |
DISTI #
AMP881204-2
|
Interstate Connecting Components | 1W FASTIN-ON TAB HS | 0 |
|
$0.5221 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4499 / $1.3206 | Buy Now |