Part Details for 881208-1 by TE Connectivity
Overview of 881208-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 881208-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881208-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 4POS BLK Min Qty: 16500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7376 | Buy Now |
DISTI #
881208-1
|
Avnet Americas | 4W F/F TAB HSG ASSY - Bulk (Alt: 881208-1) RoHS: Compliant Min Qty: 16500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.7819 | Buy Now |
DISTI #
571-881208-1
|
Mouser Electronics | Terminals 4W F/F TAB HSG ASSY RoHS: Compliant | 0 |
|
$0.7740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.6950 | Buy Now |
DISTI #
AMP881208-1
|
Heilind Electronics | 4W F/F TAB HSG ASSY | Americas - 0 in Stock |
|
$0.8678 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7560 / $2.1240 | Buy Now |
DISTI #
AMP881208-1
|
Interstate Connecting Components | 4W F/F TAB HSG ASSY | 0 |
|
$0.8678 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7560 / $2.1240 | Buy Now |