Part Details for 881545-9 by TE Connectivity
Overview of 881545-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 881545-9
881545-9 CAD Models
881545-9 Part Data Attributes
|
881545-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881545-9
TE Connectivity
2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 2 |
Alternate Parts for 881545-9
This table gives cross-reference parts and alternative options found for 881545-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 881545-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
881545-5 | AMP SHUNT ASS'Y | TE Connectivity | 881545-9 vs 881545-5 |
881545-1 | SHUNT LP W/HANDLE 2POS 15AU | TE Connectivity | 881545-9 vs 881545-1 |
881545-8 | AMP SHUNT ASS'Y | TE Connectivity | 881545-9 vs 881545-8 |
4-881545-2 | AMP SHUNT ASS'Y | TE Connectivity | 881545-9 vs 4-881545-2 |
2-881545-3 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 881545-9 vs 2-881545-3 |
4-881545-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight | TE Connectivity | 881545-9 vs 4-881545-1 |
2-881545-2 | AMP SHUNT LOW PROFI | TE Connectivity | 881545-9 vs 2-881545-2 |