-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9262
|
Newark | Ff 250 Housing Receptacle Natural Pa.6.6 |Amp Te Connectivity 881600-1 Min Qty: 3250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
23R6052
|
Newark | 2 Pos. 250S Ff Rec |Te Connectivity 881600-1 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
A122668-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
602 In Stock |
|
$0.1703 / $0.3100 | Buy Now |
DISTI #
881600-1
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Cable Mount Box - Bulk (Alt: 881600-1) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1053 / $0.1153 | Buy Now |
DISTI #
571-881600-1
|
Mouser Electronics | Headers & Wire Housings 2 POS. 250S FF REC RoHS: Compliant | 2045 |
|
$0.1090 / $0.3100 | Buy Now |
|
Future Electronics | 2 Position Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.1100 / $0.1150 | Buy Now |
DISTI #
AMP881600-1
|
Heilind Electronics | 2 POS. 250S FF REC | Americas - 0 in Stock |
|
$0.1113 / $0.1266 | Buy Now |
|
Onlinecomponents.com | FF 250 HOUSING RECEPTACLE NATURAL PA.6.6 RoHS: Compliant | 0 |
|
$0.1147 / $0.1671 | Buy Now |
DISTI #
881600-1
|
TTI | Headers & Wire Housings 2 POS. 250S FF REC Min Qty: 6500 Package Multiple: 6500 Container: Each | Americas - 0 |
|
$0.0830 / $0.1150 | Buy Now |
DISTI #
AMP881600-1
|
Interstate Connecting Components | 2 POS. 250S FF REC | 0 |
|
$0.1113 / $0.1266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881600-1
TE Connectivity
Board Connector, 2 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.91 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 6.35 mm | |
Total Number of Contacts | 2 |