Part Details for 88167525 by Electro Terminal
Overview of 88167525 by Electro Terminal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88167525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK3/3/ESCHR/N-E-L
|
TME | Splice terminal: installation, ways: 3, 0.5÷2.5mm2, 450V, 24A Min Qty: 5 | 0 |
|
$0.4190 / $0.6810 | RFQ |