-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT ECONOSEAL J 4PO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-881777-1-ND
|
DigiKey | KIT ECONOSEAL J 4PO Min Qty: 1500 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6926 | Buy Now |
DISTI #
881777-1
|
Avnet Americas | AMP881777-1 - Bag (Alt: 881777-1) Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.6624 / $1.8769 | Buy Now |
DISTI #
571-881777-1
|
Mouser Electronics | Automotive Connectors KIT ECONOSEAL J 4PO RoHS: Compliant | 0 |
|
$1.7600 / $1.8200 | Order Now |
DISTI #
AMP881777-1
|
Heilind Electronics | KIT ECONOSEAL J 4PO | Americas - 0 in Stock |
|
$1.9716 / $2.0010 | Buy Now |
|
Onlinecomponents.com | KIT ECONOSEAL J 4PO RoHS: Compliant | 0 |
|
$1.6600 / $3.4900 | Buy Now |
DISTI #
AMP881777-1
|
Interstate Connecting Components | KIT ECONOSEAL J 4PO | 0 |
|
$1.9716 / $2.0010 | Buy Now |
DISTI #
881777-1
|
Avnet Abacus | AMP881777-1 (Alt: 881777-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KIT ECONOSEAL J 4PO RoHS: Compliant | 0 |
|
$1.6600 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881777-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881777-1
TE Connectivity
KIT ECONOSEAL J 4PO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.087 inch | |
Body Depth | 1.154 inch | |
Body Length | 0.811 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Terminal Pitch | 4.8 mm |