-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
038 HOUSING FFC PIN DR 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8532
|
Newark | 038 Housing Ffc Pin Dr 100Cl Rohs Compliant: Yes |Amp Te Connectivity 88190-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
88190-2-ND
|
DigiKey | CONN FFC PIN HSG 38POS 2.54MM Min Qty: 500 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6181 | Buy Now |
DISTI #
88190-2
|
Avnet Americas | Conn Housing RCP 38 POS 2.54mm ST Cable Mount - Bulk (Alt: 88190-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.8937 / $5.8890 | Buy Now |
DISTI #
571-88190-2
|
Mouser Electronics | FFC & FPC Connectors 038 HOUSING FFC PIN DR 100CL RoHS: Compliant | 0 |
|
$5.7300 / $6.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com | 038 HOUSING FFC PIN DR 100CL RoHS: Compliant | 0 |
|
$5.1500 / $10.7800 | Buy Now |
DISTI #
88190-2
|
Avnet Abacus | (Alt: 88190-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 038 HOUSING FFC PIN DR 100CL RoHS: Compliant | 0 |
|
$5.1500 / $10.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88190-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
88190-2
TE Connectivity
038 HOUSING FFC PIN DR 100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 88117-3; 88117-4; 88117-5; 88117-2; 88048-4, POLARIZED, SHROUDED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.66 inch | |
Body/Shell Style | PLUG | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.100 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 88190-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88190-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
802RVS-1000S1RGAN | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Receptacle | Longwell Co | 88190-2 vs 802RVS-1000S1RGAN |
2043-1X25GDB | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | 88190-2 vs 2043-1X25GDB |
802RVS-1000S1RGA | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Receptacle | Longwell Co | 88190-2 vs 802RVS-1000S1RGA |
SM38B-ZPDZS-TF | Board Connector, 38 Contact(s), 2 Row(s), Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | JST Manufacturing | 88190-2 vs SM38B-ZPDZS-TF |
2043-1X25GDA | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | 88190-2 vs 2043-1X25GDA |