Part Details for 8820-10.8L by MG Chemicals
Overview of 8820-10.8L by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C188-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
UPD48288209AFF-E24-DW1 | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288209AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray |
Price & Stock for 8820-10.8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH9095
|
Newark | High Temperature Rigid Polyurethane Potting And Encapsulating Compound (Mto = 1)/12.7 Kg, 10.8 L Kit |Mg Chemicals 8820-10.8L RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.9500 | Buy Now |
DISTI #
473-8820-10.8L-ND
|
DigiKey | Wire & Wire Management Min Qty: 4 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$634.3325 | Buy Now |
DISTI #
590-8820-10.8L
|
Mouser Electronics | Chemicals Black High Temp Rigid Urethane Potting Compound RoHS: Compliant | 0 |
|
$695.5800 / $703.1000 | Order Now |
DISTI #
71784206
|
RS | High Temperature Rigid Urethane Potting Compound | MG Chemicals 8820-10.8L RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$627.4000 / $674.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$553.9700 / $1,160.3000 | Buy Now |
DISTI #
10163758
|
Techni-Tool, Inc. | MG Chemicals 8820-10.8L Black High Temp Rigid Urethane Potting Compound, Liquid, 12.7 kg, 10.8 L | 0 |
|
$664.9400 | Buy Now |
DISTI #
10163758
|
TestEquity LLC | MG Chemicals 8820-10.8L Black High Temp Rigid Urethane Potting Compound, Liquid, 12.7 kg, 10.8 L | 0 |
|
$664.9400 | Buy Now |