There are no models available for this part yet.
Overview of 8821-60021-TD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0021111LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
71600-218LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 18 Positions - 2.54 mm (0.1 in.) | |
71600-216LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 8821-60021-TD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8821-60021-TD
|
Avnet Americas | BZ Female PCB Thru-Hole (Tin Dipped) Connector - Bag (Alt: 8821-60021-TD) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-8821-60021-TD
|
Mouser Electronics | RF Connectors / Coaxial Connectors BZ Female Tin Dipped PCB Thru Hole Conn RoHS: Compliant | 0 |
|
$102.7100 / $106.2500 | Order Now |