There are no models available for this part yet.
Overview of 8821 by Abbatron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48288218AFF-E24-DW1 | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288218AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray |
Price & Stock for 8821 by Abbatron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67F4156
|
Newark | Standoff, Brass, Round F-F, 6-32, 3.18Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female-Female, Body Length:25.4Mm, Overall Length:-, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8821 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$120.4200 / $140.7100 | Buy Now |