Part Details for 8821 by HH Smith
Overview of 8821 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1882-1.0-EVALZ | Analog Devices | Forced PWM, 1.0MHz Evaluation | |
UPD48288218AFF-E24-DW1 | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288218AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray |
Price & Stock for 8821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210507
|
RS | Standoff, Hex, Brass, 6-32 Thread, 1/4" OD, 1/8" Length, Full Thread | Abbatron / HH Smith 8821 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1100 | RFQ |
|
Onlinecomponents.com | Brass Hex Standoff - 6-32 Thread - 1/4" OD - 1/8" Length. RoHS: Compliant |
490 In Stock |
|
$0.7230 / $1.1030 | Buy Now |
|
Master Electronics | Brass Hex Standoff - 6-32 Thread - 1/4" OD - 1/8" Length. RoHS: Compliant |
490 In Stock |
|
$0.7230 / $1.1030 | Buy Now |