Part Details for 88213-7 by TE's AMP
Overview of 88213-7 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A1882131T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4A1882131 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs | |
RJE4A188213RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for 88213-7
88213-7 CAD Models
88213-7 Part Data Attributes
|
88213-7
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
88213-7
TE's AMP
36 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH, SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88213-7
This table gives cross-reference parts and alternative options found for 88213-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88213-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-3009G | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88213-7 vs 50009-3009G |
79699-209 | Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 88213-7 vs 79699-209 |
50726-5009S | Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 88213-7 vs 50726-5009S |
50010-5036PLF | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 88213-7 vs 50010-5036PLF |
50728-C36D | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88213-7 vs 50728-C36D |
50010-1036G | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88213-7 vs 50010-1036G |
51966-30003600AALF | Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88213-7 vs 51966-30003600AALF |
50009-3009GLF | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 88213-7 vs 50009-3009GLF |
MOLC-109-02-H-Q | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 88213-7 vs MOLC-109-02-H-Q |
50355-536P | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 88213-7 vs 50355-536P |