Part Details for 8821504004440A1 by HARTING Technology Group
Overview of 8821504004440A1 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8821504004440A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8821504004440A1
|
TME | Cable: eMobility, 1x0.56mm2,3x2.1mm2, 250V, 4kW, IP44, 5m, 16A Min Qty: 1 | 0 |
|
$112.2600 / $129.3700 | RFQ |