Part Details for 8823 by Keystone Electronics Corp
Overview of 8823 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8823-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5447 In Stock |
|
$0.1097 / $0.2700 | Buy Now |
DISTI #
534-8823
|
Mouser Electronics | Standoffs & Spacers PC SPACER SUPPORT .250" NYL 94V-0 RoHS: Compliant | 291 |
|
$0.1090 / $0.2600 | Buy Now |
DISTI #
71280423
|
RS | NYLON PCB SUPPORT | Keystone Electronics 8823 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1155 | Buy Now |
DISTI #
KEYS8823
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.1500 / $0.1930 | RFQ |
DISTI #
000000000000359444
|
Sager | Standoffs & Spacers PC SPACER SUPPORT .250 NYL 94V-0 Min Qty: 1000 | 0 |
|
$0.0985 / $0.1070 | Buy Now |
Part Details for 8823
8823 CAD Models
8823 Part Data Attributes
|
8823
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8823
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |