Part Details for 8827 by HH Smith
Overview of 8827 by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHS8827
|
Heilind Electronics | STDF 8827 BRS HEX NKL#10 | Americas - 9 in Stock |
|
$0.8491 / $1.0090 | Buy Now |
|
Onlinecomponents.com | Brass Hex Standoff - 6-32 Thread - 1/4" OD - 5/16" Length. RoHS: Compliant |
364 In Stock |
|
$1.2000 / $1.3800 | Buy Now |
DISTI #
HHS8827
|
Interstate Connecting Components | STDF 8827 BRS HEX NKL#10 | 3 |
|
$0.8491 / $1.0090 | Buy Now |
|
Master Electronics | Brass Hex Standoff - 6-32 Thread - 1/4" OD - 5/16" Length. RoHS: Compliant |
364 In Stock |
|
$1.2000 / $1.3800 | Buy Now |