Part Details for 883-10/018 by Qualtek Electronics Corporation
Overview of 883-10/018 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 883-10/018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3050
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 883-10/018 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $32.4400 | Buy Now |
DISTI #
Q448-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 36 Weeks Container: Tray |
54 In Stock |
|
$19.3006 / $26.8500 | Buy Now |
DISTI #
562-883-10/18
|
Mouser Electronics | Power Line Filters 10/6A 2.16 X 2.28 RoHS: Compliant | 0 |
|
$19.3000 / $26.8500 | Order Now |
DISTI #
70133428
|
RS | PwrEntryMod, Filter/Fuse/Switch, Male, EMI, IEC, Panel, Rear,115/250VAC,6,10A,0.2mH | Qualtek Electronics Corp. 883-10/018 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0500 / $27.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 52 Weeks | 0 |
|
$21.1600 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/10A Switch ST 1 Port RoHS: Compliant | 270 Factory Stock |
|
$17.5700 / $22.4900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
000000000003020423
|
Sager | Power Line Filters 10/6A 2.16 X 2.28 Min Qty: 1 | 0 |
|
$19.7500 / $29.6200 | Buy Now |
|
Master Electronics | Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/10A Switch ST 1 Port RoHS: Compliant | 270 Factory Stock |
|
$17.5700 / $22.4900 | Buy Now |
Part Details for 883-10/018
883-10/018 CAD Models
883-10/018 Part Data Attributes
|
883-10/018
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
883-10/018
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |