Part Details for 883-3501 by WAGO Innovative Connections
Overview of 883-3501 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-132MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 883-3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8674
|
Newark | 2-Conductor Through Terminal Block, 35 Mm , With Screw-Type Connection, 35,00 Mm , Gray |Wago 883-3501 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $17.4000 | Buy Now |
DISTI #
2946-883-3501-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.0440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$10.2000 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 35 mm² - with screw-type connection - 35,00 mm² - gray RoHS: Compliant | 0 |
|
$12.2300 / $16.6400 | Buy Now |