Part Details for 8838 by HH Smith
Overview of 8838 by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS8838N | Rochester Electronics LLC | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | |
CU8838-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-ALD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, |
Price & Stock for 8838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210523
|
RS | Standoff, Hex, Brass, 4-40 Thread, 1/4" OD, 11/16" Length, Full Thread | Abbatron / HH Smith 8838 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.1400 | RFQ |
|
Onlinecomponents.com | Brass Hex Standoff - 4-40 Thread - 1/4" OD - 11/16" Length. RoHS: Compliant | 0 |
|
$1.0800 / $1.5700 | Buy Now |