Part Details for 88384-016 by Amphenol FCi
Overview of 88384-016 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 88384-016
88384-016 CAD Models
88384-016 Part Data Attributes
|
88384-016
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88384-016
Amphenol FCi
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.04 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, Brown Insulator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 |