Part Details for 884-3043 by WAGO Innovative Connections
Overview of 884-3043 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3043C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 |
Price & Stock for 884-3043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2810
|
Newark | Jumper, For M16 Stud Bolts, 3-Way, Unplated, Silver-Colored |Wago 884-3043 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2600 / $60.2000 | Buy Now |
DISTI #
2946-884-3043-ND
|
DigiKey | JUMPER, FOR M16 STUD BOLTS, 3-WA Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.6660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$42.4500 | Buy Now |
|
Onlinecomponents.com | Jumper - for M16 stud bolts - 3-way - unplated - silver-colored RoHS: Compliant | 0 |
|
$50.9300 / $69.2800 | Buy Now |