Part Details for 8840890 (ALTERNATE: 8840890) by RS Pro
Overview of 8840890 (ALTERNATE: 8840890) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8840890 (ALTERNATE: 8840890)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270439
|
RS | Hook-Up/Equipment Wire PVC UL1569 Orange 26AWG CSA 100m Reel | RS PRO 8840890 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 5 Weeks, 0 Days Container: Reel | 3 |
|
$4.1650 | Buy Now |