Part Details for 8843 by Keystone Electronics Corp
Overview of 8843 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8843-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3694 In Stock |
|
$0.1359 / $0.3400 | Buy Now |
DISTI #
534-8843
|
Mouser Electronics | Standoffs & Spacers 3.0 NYL LCK IN SUPP RoHS: Compliant | 379 |
|
$0.1350 / $0.3300 | Buy Now |
DISTI #
70182515
|
RS | PCB Support, Lock-In, Metric, 3mm Length, Mounting Hole 4mm, Nylon 6/6, UL 94V-0 | Keystone Electronics 8843 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 / $0.3130 | RFQ |
|
Future Electronics | Nylon Material 3 mm Metric Lock-In PCB Support RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
KEYS8843
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.1980 / $0.2550 | RFQ |
DISTI #
000000000000359460
|
Sager | Standoffs & Spacers 3.0 NYL LCK IN SUPP Min Qty: 500 | 0 |
|
$0.1301 / $0.2221 | Buy Now |
DISTI #
KEY8843
|
DB Roberts | 80 |
|
$0.2221 | Buy Now |
Part Details for 8843
8843 CAD Models
8843 Part Data Attributes:
|
8843
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8843
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |