Part Details for 88460-060N by Aces Electronics Co Ltd
Overview of 88460-060N by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88460-060N
88460-060N CAD Models
88460-060N Part Data Attributes:
|
88460-060N
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
88460-060N
Aces Electronics Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.067 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.246 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 88460-060N
This table gives cross-reference parts and alternative options found for 88460-060N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88460-060N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50208-00601-002 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 50208-00601-002 |
88460-060L | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 88460-060L |
88459-067N-BK-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 88459-067N-BK-1 |
50208-00611-003 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 50208-00611-003 |
88460-061L-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 88460-061L-1 |
50208-0060N-003 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 50208-0060N-003 |
88460-060LH01-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 88460-060LH01-1 |
88460-060L-BK | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 88460-060L-BK |
88460-061N-BK-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 88460-061N-BK-1 |
50208-0060N-002 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 88460-060N vs 50208-0060N-002 |