Part Details for 885012004007 by Wurth Elektronik
Overview of 885012004007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012004007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7356
|
Newark | Cap, 18Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Wurth Elektronik 885012004007 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14990 |
|
$0.0190 / $0.0370 | Buy Now |
DISTI #
732-885012004007CT-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29158 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
710-885012004007
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 25VDC 18pF 0201 5% RoHS: Compliant | 29566 |
|
$0.0110 / $0.1000 | Buy Now |
Part Details for 885012004007
885012004007 CAD Models
885012004007 Part Data Attributes
|
885012004007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012004007
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 885012004007
This table gives cross-reference parts and alternative options found for 885012004007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012004007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L180JT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 885012004007 vs 250R05L180JT4W |
250R05L180JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885012004007 vs 250R05L180JG4Y |
C0603C0G1E180J030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 885012004007 vs C0603C0G1E180J030BG |
KGM03ACG1E180JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 885012004007 vs KGM03ACG1E180JN |
250R05L180JT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 885012004007 vs 250R05L180JT4S |
C0201HQN250-180JG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 885012004007 vs C0201HQN250-180JG6P |
250R05L180JG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885012004007 vs 250R05L180JG4S |
CMC-025/180JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 885012004007 vs CMC-025/180JN0201T13F |
GRM0335C1E180JD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 885012004007 vs GRM0335C1E180JD01D |
CM03CG180J25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 885012004007 vs CM03CG180J25AL |