Part Details for 885012004010 by Wurth Elektronik
Overview of 885012004010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012004010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7359
|
Newark | Cap, 47Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Wurth Elektronik 885012004010 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14950 |
|
$0.0190 / $0.0370 | Buy Now |
DISTI #
732-885012004010CT-ND
|
DigiKey | CAP CER 47PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
29950 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
710-885012004010
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 25VDC 47pF 0201 10% RoHS: Compliant | 29794 |
|
$0.0110 / $0.1000 | Buy Now |
Part Details for 885012004010
885012004010 CAD Models
885012004010 Part Data Attributes
|
885012004010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012004010
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 885012004010
This table gives cross-reference parts and alternative options found for 885012004010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012004010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CG470K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012004010 vs CM03CG470K25AT |
0201CG470K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 885012004010 vs 0201CG470K250C |
GMC02CG470K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0201, | Cal-Chip Electronics | 885012004010 vs GMC02CG470K25NTD |
250R05L470KT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000047uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 885012004010 vs 250R05L470KT4R |
0201CG470K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 885012004010 vs 0201CG470K250SB |
0201CG470K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 885012004010 vs 0201CG470K250CB |
CMC-025/470KN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 885012004010 vs CMC-025/470KN0201T13F |
250R05L470KV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 885012004010 vs 250R05L470KV4Y |
CM03CG470K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012004010 vs CM03CG470K25AL |
KGM03ACG1E470KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 885012004010 vs KGM03ACG1E470KH |