-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8308
|
Newark | Cap, 68Pf, 100V, 5%, C0G/Np0, 0603, Capacitance:68Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012006078 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
732-12041-1-ND
|
DigiKey | CAP CER 68PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
609 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
710-885012006078
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 68pF 0603 5% RoHS: Compliant | 1021 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
59D4438
|
Bürklin Elektronik | Ceramic capacitor, 68 pF, 100 V (DC), ±5 %, SMD 0402, NP0, 885012006078 Min Qty: 1 | 4000 |
|
$0.0313 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012006078
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006078
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885012006078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012006078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N680J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885012006078 vs RF18N680J101CG |
SH18N680J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012006078 vs SH18N680J101CT |
0603Y1000680JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 885012006078 vs 0603Y1000680JAR |
223860611534 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 885012006078 vs 223860611534 |
0603J1000680JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885012006078 vs 0603J1000680JAB |
223860651534 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 885012006078 vs 223860651534 |
0603Y1000680JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885012006078 vs 0603Y1000680JAT |
C0603C680J1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 885012006078 vs C0603C680J1GACTM |
C0603C0G101-680JN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 885012006078 vs C0603C0G101-680JN6P |
SH18N680J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012006078 vs SH18N680J101CG |