-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8315
|
Newark | Cap, 0.5Pf, 100V, C0G/Np0, 0603, Capacitance:0.5Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012006086 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 256 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
732-12043-1-ND
|
DigiKey | CAP CER 0.5PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1574 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
710-885012006086
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 0.5pF 0603 .25pFTol RoHS: Compliant | 8346 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
59D4445
|
Bürklin Elektronik | Ceramic capacitor, 0.5 pF, 100 V (DC), ±0.25 pF, SMD 0402, NP0, 885012006086 Min Qty: 1 | 4000 |
|
$0.0312 / $0.0537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012006086
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006086
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885012006086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012006086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603CRNPO0BNR50 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 885012006086 vs CC0603CRNPO0BNR50 |
C0603C0G101-0R5CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 885012006086 vs C0603C0G101-0R5CN6P |
GUQ10CG0R5C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 885012006086 vs GUQ10CG0R5C100NTD |
0603N0R5C101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012006086 vs 0603N0R5C101CR |
RF0603N0R5C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 885012006086 vs RF0603N0R5C101CG |
GUQ10CG0R5C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 885012006086 vs GUQ10CG0R5C100NT |
C0603C0G101-0R5CN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 885012006086 vs C0603C0G101-0R5CN6D |
GMC10CG0R5C100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 885012006086 vs GMC10CG0R5C100NT-LF |
RF18N0R5C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012006086 vs RF18N0R5C101CG |
C0603C0G101-0R5CN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 885012006086 vs C0603C0G101-0R5CN6R |