-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8370
|
Newark | Cap, 4.7Pf, 100V, C0G/Np0, 0805, Capacitance:4.7Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012007096 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 546 |
|
$0.0740 / $0.0830 | Buy Now |
DISTI #
732-12217-1-ND
|
DigiKey | CAP CER 4.7PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12690 In Stock |
|
$0.0540 / $0.1000 | Buy Now |
DISTI #
710-885012007096
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 4.7pF 0805 .25pFTol RoHS: Compliant | 9700 |
|
$0.0160 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012007096
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012007096
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.319% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 5.319% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885012007096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012007096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N4R7C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012007096 vs 0805N4R7C101CG |
SH21N4R7C101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885012007096 vs SH21N4R7C101CT |
MT21N4R7C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 885012007096 vs MT21N4R7C101CT |
CQ0805CPNPO0BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, | YAGEO Corporation | 885012007096 vs CQ0805CPNPO0BN4R7 |
MT21N4R7C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 885012007096 vs MT21N4R7C101CG |
CC0805CPNPO0BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 885012007096 vs CC0805CPNPO0BN4R7 |
CALC0805N101A4R7C-T15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 885012007096 vs CALC0805N101A4R7C-T15 |
AC0805CRNPO0BN4R7 | Ceramic Capacitor, 100V, 5.3191% +Tol, 5.3191% -Tol, 0.0000047uF, Surface Mount, 0805, | YAGEO Corporation | 885012007096 vs AC0805CRNPO0BN4R7 |
MC05CTN1014R7 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Viking Tech Corp | 885012007096 vs MC05CTN1014R7 |
CQ0805CRNPO0BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, | YAGEO Corporation | 885012007096 vs CQ0805CRNPO0BN4R7 |