Part Details for 885012104004 by Wurth Elektronik
Overview of 885012104004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012104004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7367
|
Newark | Cap, 0.01Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Wurth Elektronik 885012104004 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14860 |
|
$0.0190 / $0.0370 | Buy Now |
DISTI #
732-885012104004CT-ND
|
DigiKey | CAP CER 10000PF 6.3V X5R 0201 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29500 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
710-885012104004
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 6.3VDC 0.01uF 0201 RoHS: Compliant | 29319 |
|
$0.0110 / $0.1000 | Buy Now |
Part Details for 885012104004
885012104004 CAD Models
885012104004 Part Data Attributes:
|
885012104004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012104004
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 885012104004
This table gives cross-reference parts and alternative options found for 885012104004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012104004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/103MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 885012104004 vs CMC-6R3/103MX50201T13F |
225520813736 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012104004 vs 225520813736 |
225520853736 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012104004 vs 225520853736 |