Part Details for 885012104007 by Wurth Elektronik
Overview of 885012104007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012104007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7370
|
Newark | Cap, 1Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Wurth Elektronik 885012104007 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14960 |
|
$0.2490 / $0.4400 | Buy Now |
DISTI #
732-885012104007CT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0201 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24469 In Stock |
|
$0.1730 / $0.4200 | Buy Now |
DISTI #
710-885012104007
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 16VDC 1uF 0201 RoHS: Compliant | 10521 |
|
$0.1730 / $0.4300 | Buy Now |
Part Details for 885012104007
885012104007 CAD Models
885012104007 Part Data Attributes:
|
885012104007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012104007
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 885012104007
This table gives cross-reference parts and alternative options found for 885012104007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012104007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X5R105M16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | 885012104007 vs GMC02X5R105M16NT |
C0603X5R105METS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Darfon Corporation | 885012104007 vs C0603X5R105METS |
CM03X5R105M16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | KYOCERA Corporation | 885012104007 vs CM03X5R105M16AH |
GRM033R61C105ME15D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 885012104007 vs GRM033R61C105ME15D |