885012206035
Description: Capacitor, Ceramic, Chip, General Purpose, 1500pF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel

Overview of 885012206035 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for 885012206035 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC8538
Newark Cap, 1500Pf, 16V, 10%, X7R, 0603, Capacitance:1500Pf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012206035 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4300
  • 10 $0.0240
  • 25 $0.0230
  • 50 $0.0220
  • 100 $0.0210
$0.0210 / $0.0240 Buy Now
DISTI # 710-885012206035
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1500pF 0603 10% 16V MLCC RoHS: Compliant 6906
  • 1 $0.1000
  • 10 $0.0230
  • 100 $0.0200
  • 500 $0.0180
  • 4,000 $0.0140
  • 24,000 $0.0060
$0.0060 / $0.1000 Buy Now

CAD Models for 885012206035 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012206035 by Wurth Elektronik

885012206035
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0603
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 885012206035
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 1500pF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012206035

This table gives cross-reference parts and alternative options found for 885012206035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012206035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603H0160152KXRS02A Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, Knowles Capacitors 885012206035 vs 0603H0160152KXRS02A
C0603T152K4RCLTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP KEMET Corporation 885012206035 vs C0603T152K4RCLTM
C0603X152K4REC3191 Ceramic Capacitor, Ceramic, KEMET Corporation 885012206035 vs C0603X152K4REC3191
C0603X152K4RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP KEMET Corporation 885012206035 vs C0603X152K4RACAUTO
C0603T152K4RBL7013 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation 885012206035 vs C0603T152K4RBL7013
0603F0160152KXBS02A Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, Knowles Capacitors 885012206035 vs 0603F0160152KXBS02A
0603B152K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP Walsin Technology Corporation 885012206035 vs 0603B152K160CT
0603J0160152KXR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP Knowles Capacitors 885012206035 vs 0603J0160152KXR
C0603T152K4RBL7040 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation 885012206035 vs C0603T152K4RBL7040
MT18B152K160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP Walsin Technology Corporation 885012206035 vs MT18B152K160CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012206035 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012206035 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012206035 would you like to use for your alert(s)?
  • Please alert me when 885012206035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012206035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012206035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012206035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012206035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012206035 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: