Part Details for 885012206089R by Wurth Elektronik
Overview of 885012206089R by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012206089R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5466
|
Newark | Cap, 10000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Wurth Elektronik 885012206089R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13528 |
|
$0.0190 / $0.0250 | Buy Now |
DISTI #
732-885012206089RCT-ND
|
DigiKey | WCAP-CSGP GENERAL PURPOSE MLCC S Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14770 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
710-885012206089R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10 nf 10% 50V -55C / +125C 0603 RoHS: Compliant | 43865 |
|
$0.0030 / $0.1000 | Buy Now |
Part Details for 885012206089R
885012206089R CAD Models
885012206089R Part Data Attributes
|
885012206089R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012206089R
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 885012206089R
This table gives cross-reference parts and alternative options found for 885012206089R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012206089R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B103KB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 885012206089R vs CL10B103KB8NNNC |
C0603S103K5RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | 885012206089R vs C0603S103K5RAC7013 |
0603B103K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | PILKOR Electronics Co Ltd | 885012206089R vs 0603B103K500N |
0603A0500103KXRS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | 885012206089R vs 0603A0500103KXRS02A5 |
DM105X7R103K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 885012206089R vs DM105X7R103K50AN |
C0603Y103K5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 885012206089R vs C0603Y103K5RAC7081 |
0603X103K500GW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Capax Technologies Inc | 885012206089R vs 0603X103K500GW-B |
C0603T103K5RBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, | KEMET Corporation | 885012206089R vs C0603T103K5RBC7411 |
CM105X7R103K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KYOCERA Corporation | 885012206089R vs CM105X7R103K50AB |
GRJ188R71H103KE11J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 885012206089R vs GRJ188R71H103KE11J |