-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8562
|
Newark | Cap, 3300Pf, 100V, 10%, X7R, 0603, Capacitance:3300Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012206111 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 870 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
732-12239-1-ND
|
DigiKey | CAP CER 3300PF 100V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9637 In Stock |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
710-885012206111
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 3.3nF 100V 0.1 RoHS: Compliant | 7195 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
59D4855
|
Bürklin Elektronik | Ceramic capacitor, 3.3 nF, 100 V (DC), ±10 %, SMD 0603, X7R, 885012206111 Min Qty: 1 | 4000 |
|
$0.0215 / $0.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012206111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012206111
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885012206111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012206111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMR107B7332KA-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206111 vs HMR107B7332KA-T |
DM105X7R332K100KN | CAP,CERAMIC,3.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 885012206111 vs DM105X7R332K100KN |
DM105X7R332K100KN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | 885012206111 vs DM105X7R332K100KN |
MBASH168SB7332KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206111 vs MBASH168SB7332KTNA18 |
CM105X7R332K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012206111 vs CM105X7R332K100AN |
DM105X7R332K100KT | CAP,CERAMIC,3.3NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 885012206111 vs DM105X7R332K100KT |
CM105X7R332K100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 885012206111 vs CM105X7R332K100AL |
DM105X7R332K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012206111 vs DM105X7R332K100AB |
DM105X7R332K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012206111 vs DM105X7R332K100AH |
DM105X7R332K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 885012206111 vs DM105X7R332K100AH |