-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 150pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8623
|
Newark | Cap, 150Pf, 100V, 10%, X7R, 0805, Capacitance:150Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012207111 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 519 |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
732-12190-1-ND
|
DigiKey | CAP CER 150PF 100V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13722 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
710-885012207111
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 150pF 0805 10% RoHS: Compliant | 5583 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
2812426RL
|
element14 Asia-Pacific | CAP, 150PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 519 |
|
$0.0323 / $0.0448 | Buy Now |
DISTI #
2812426
|
element14 Asia-Pacific | CAP, 150PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 519 |
|
$0.0323 / $0.0580 | Buy Now |
DISTI #
2812426RL
|
Farnell | CAP, 150PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 519 |
|
$0.0281 / $0.0425 | Buy Now |
DISTI #
2812426
|
Farnell | CAP, 150PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 519 |
|
$0.0281 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012207111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012207111
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 150pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |