885012207116
Wurth Elektronik
Description: Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel

Overview of 885012207116 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 885012207116 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC8627
Newark Cap, 1000Pf, 100V, 10%, X7R, 0805, Capacitance:1000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012207116 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 180
  • 10 $0.0430
  • 25 $0.0420
  • 50 $0.0410
  • 100 $0.0380
$0.0380 / $0.0430 Buy Now
DISTI # 732-12102-1-ND
DigiKey CAP CER 1000PF 100V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8340
In Stock
  • 1 $0.1000
  • 10 $0.0410
  • 100 $0.0370
  • 500 $0.0330
  • 4,000 $0.0270
$0.0270 / $0.1000 Buy Now
DISTI # 710-885012207116
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 1000pF 0805 10% RoHS: Compliant 22958
  • 1 $0.1000
  • 10 $0.0410
  • 100 $0.0370
  • 500 $0.0330
  • 4,000 $0.0270
  • 24,000 $0.0110
$0.0110 / $0.1000 Buy Now

CAD Models for 885012207116 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012207116 by Wurth Elektronik

885012207116
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0805
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PAPER,7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 885012207116
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012207116

This table gives cross-reference parts and alternative options found for 885012207116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012207116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T102K1RBL7215 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 885012207116 vs C0805T102K1RBL7215
C0805T102K1RCL7867 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 885012207116 vs C0805T102K1RCL7867
C0805X102K1RECAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation 885012207116 vs C0805X102K1RECAUTO7210
C0805T102K1RAC7215 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 885012207116 vs C0805T102K1RAC7215
C0805C102K1RECTU Ceramic Capacitor, Ceramic, KEMET Corporation 885012207116 vs C0805C102K1RECTU
C0805X102K1RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP KEMET Corporation 885012207116 vs C0805X102K1RALAUTO
C0805S102K1RALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 KEMET Corporation 885012207116 vs C0805S102K1RALTU
MC05KTB101102 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Viking Tech Corp 885012207116 vs MC05KTB101102
C0805T102K1RCL7040 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 885012207116 vs C0805T102K1RCL7040
C0805S102K1RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 885012207116 vs C0805S102K1RAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012207116 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012207116 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012207116 would you like to use for your alert(s)?
  • Please alert me when 885012207116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012207116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012207116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012207116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012207116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012207116 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: