-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8628
|
Newark | Cap, 1500Pf, 100V, 10%, X7R, 0805, Capacitance:1500Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012207117 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 299 |
|
$0.0350 / $0.0400 | Buy Now |
DISTI #
732-12093-1-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11556 In Stock |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
710-885012207117
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 1500pF 0805 10% RoHS: Compliant | 9165 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
2812431
|
element14 Asia-Pacific | CAP, 1500PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 299 |
|
$0.0257 / $0.0418 | Buy Now |
DISTI #
2812431RL
|
element14 Asia-Pacific | CAP, 1500PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 299 |
|
$0.0257 / $0.0338 | Buy Now |
DISTI #
2812431
|
Farnell | CAP, 1500PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 299 |
|
$0.0232 / $0.0400 | Buy Now |
DISTI #
2812431RL
|
Farnell | CAP, 1500PF, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 299 |
|
$0.0232 / $0.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012207117
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012207117
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885012207117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012207117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000408 | CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | 885012207117 vs MCCA000408 |