-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8710
|
Newark | Cap, 0.047Μf, 100V, 10%, X7R, 1206, Capacitance:47000Pf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012208116 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1748 |
|
$0.1190 / $0.1330 | Buy Now |
DISTI #
732-12230-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2589 In Stock |
|
$0.0850 / $0.1400 | Buy Now |
DISTI #
710-885012208116
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100V 0.047uF 1206 10% RoHS: Compliant | 3840 |
|
$0.0850 / $0.1400 | Buy Now |
DISTI #
59D5083
|
Bürklin Elektronik | Ceramic capacitor, 47 nF, 100 V (DC), ±10 %, SMD 1206, X7R, 885012208116 Min Qty: 1 | 4000 |
|
$0.0847 / $0.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012208116
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012208116
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 885012208116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012208116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B473K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | SPC Multicomp | 885012208116 vs MC1206B473K101CT |
MCCA000489 | CAP,CERAMIC,47NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | 885012208116 vs MCCA000489 |
B37872K1473K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | 885012208116 vs B37872K1473K070 |
B37872K1473K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | 885012208116 vs B37872K1473K060 |