Part Details for 885012214002 by Wurth Elektronik
Overview of 885012214002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 885012214002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7385
|
Newark | Cap, 3.3Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Wurth Elektronik 885012214002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.7800 / $3.2900 | Buy Now |
DISTI #
732-885012214002CT-ND
|
DigiKey | CAP CER 3.3UF 100V X7R 2220 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$1.1950 / $3.1600 | Buy Now |
DISTI #
710-885012214002
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100VDC 3.3uF 2220 10% RoHS: Compliant | 2000 |
|
$1.1800 / $3.1600 | Buy Now |
DISTI #
4137888
|
element14 Asia-Pacific | CAP, 3.3UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.2476 / $3.3172 | Buy Now |
DISTI #
4137888RL
|
element14 Asia-Pacific | CAP, 3.3UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.2476 / $2.0843 | Buy Now |
DISTI #
4137888
|
Farnell | CAP, 3.3UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Cut Tape | 1000 |
|
$1.2562 / $3.1973 | Buy Now |
DISTI #
4137888RL
|
Farnell | CAP, 3.3UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 0 Days Container: Reel | 1000 |
|
$1.2562 / $2.0094 | Buy Now |
Part Details for 885012214002
885012214002 CAD Models
885012214002 Part Data Attributes
|
885012214002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012214002
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |