Part Details for 885012214003 by Wurth Elektronik
Overview of 885012214003 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012214003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7386
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Wurth Elektronik 885012214003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 439 |
|
$1.4600 / $3.2900 | Buy Now |
DISTI #
732-885012214003CT-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 2220 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
739 In Stock |
|
$1.1950 / $3.1600 | Buy Now |
DISTI #
710-885012214003
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100VDC 4.7uF 2220 10% RoHS: Compliant | 972 |
|
$1.1800 / $3.1600 | Buy Now |
DISTI #
4137889
|
element14 Asia-Pacific | CAP, 4.7UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 439 |
|
$1.2476 / $3.3172 | Buy Now |
DISTI #
4137889RL
|
element14 Asia-Pacific | CAP, 4.7UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 439 |
|
$1.2476 / $1.7980 | Buy Now |
DISTI #
4137889RL
|
Farnell | CAP, 4.7UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 418 |
|
$1.2413 / $1.7109 | Buy Now |
DISTI #
4137889
|
Farnell | CAP, 4.7UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 0 Days Container: Cut Tape | 418 |
|
$1.2413 / $3.1595 | Buy Now |
Part Details for 885012214003
885012214003 CAD Models
885012214003 Part Data Attributes
|
885012214003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012214003
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 885012214003
This table gives cross-reference parts and alternative options found for 885012214003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012214003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM55ER72A475KA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 885012214003 vs GRM55ER72A475KA01B |