Part Details for 885012214006 by Wurth Elektronik
Overview of 885012214006 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012214006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7389
|
Newark | Cap, 10Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Wurth Elektronik 885012214006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 131 |
|
$1.9100 / $4.3400 | Buy Now |
DISTI #
732-885012214006CT-ND
|
DigiKey | CAP CER 10UF 100V X7R 2220 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$1.5750 / $4.1700 | Buy Now |
DISTI #
710-885012214006
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100VDC 10uF 2220 10% RoHS: Compliant | 686 |
|
$1.5600 / $4.1700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 100 |
|
RFQ | |
DISTI #
4137892RL
|
element14 Asia-Pacific | CAP, 10UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 131 |
|
$1.6366 / $2.3631 | Buy Now |
DISTI #
4137892
|
element14 Asia-Pacific | CAP, 10UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 131 |
|
$1.6366 / $4.3740 | Buy Now |
DISTI #
4137892
|
Farnell | CAP, 10UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 0 Days Container: Cut Tape | 131 |
|
$1.6555 / $4.2209 | Buy Now |
DISTI #
4137892RL
|
Farnell | CAP, 10UF, 100V, MLCC, 2220 RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 131 |
|
$1.6555 / $2.2747 | Buy Now |
Part Details for 885012214006
885012214006 CAD Models
885012214006 Part Data Attributes
|
885012214006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012214006
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 885012214006
This table gives cross-reference parts and alternative options found for 885012214006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012214006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM55CR72A106KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 885012214006 vs KGM55CR72A106KV |
KAF55CR72A106KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 885012214006 vs KAF55CR72A106KV |
KGF55CR72A106KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 885012214006 vs KGF55CR72A106KV |
GMC55X7R106K100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Cal-Chip Electronics | 885012214006 vs GMC55X7R106K100NT |
LD201C106KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 885012214006 vs LD201C106KAB2A |
KAM55CR72A106KV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | 885012214006 vs KAM55CR72A106KV |