-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 33pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8715
|
Newark | Cap, 33Pf, 250V, 5%, C0G/Np0, 0603, Capacitance:33Pf, Voltage Rating:250V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csmh Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885342006002 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3130 |
|
$0.0520 / $0.0590 | Buy Now |
DISTI #
732-12185-1-ND
|
DigiKey | CAP CER 33PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4620 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
710-885342006002
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 250V 33pF 0603 5% RoHS: Compliant | 16422 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
2812518
|
element14 Asia-Pacific | CAP, 33PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3130 |
|
$0.0300 / $0.0549 | Buy Now |
DISTI #
2812518RL
|
element14 Asia-Pacific | CAP, 33PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3130 |
|
$0.0300 / $0.0425 | Buy Now |
DISTI #
2812518RL
|
Farnell | CAP, 33PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 3130 |
|
$0.0275 / $0.0400 | Buy Now |
DISTI #
2812518
|
Farnell | CAP, 33PF, 250V, 5%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 3130 |
|
$0.0275 / $0.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342006002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342006002
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 33pF, 250V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885342006002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885342006002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603NP0330J251NB | CAP,CERAMIC,33PF,250VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Tai-Tech Advanced Electronics Co Ltd | 885342006002 vs HVC0603NP0330J251NB |
HVC0603NPO330J251NB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0603, | Tai-Tech Advanced Electronics Co Ltd | 885342006002 vs HVC0603NPO330J251NB |