-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15pF, 250V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8722
|
Newark | Cap, 15Pf, 250V, 5%, C0G/Np0, 0805, Capacitance:15Pf, Voltage Rating:250V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csmh Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885342007004 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1400 |
|
$0.0520 / $0.0570 | Buy Now |
DISTI #
732-12158-1-ND
|
DigiKey | CAP CER 15PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5924 In Stock |
|
$0.0420 / $0.1000 | Buy Now |
DISTI #
710-885342007004
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 250V 15pF 0805 5% RoHS: Compliant | 7707 |
|
$0.0420 / $0.1000 | Buy Now |
DISTI #
2812525
|
element14 Asia-Pacific | CAP, 15PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1400 |
|
$0.0425 / $0.0615 | Buy Now |
DISTI #
2812525RL
|
element14 Asia-Pacific | CAP, 15PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 1400 |
|
$0.0425 / $0.0484 | Buy Now |
DISTI #
2812525RL
|
Farnell | CAP, 15PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 1400 |
|
$0.0318 / $0.0374 | Buy Now |
DISTI #
2812525
|
Farnell | CAP, 15PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 1400 |
|
$0.0318 / $0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342007004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342007004
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 15pF, 250V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER,7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |