-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3604
|
Newark | Cap, Mlcc, 1Nf, 630V, 1206 Rohs Compliant: Yes |Wurth Elektronik 885342008005 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.2150 / $0.2700 | Buy Now |
DISTI #
732-12188-1-ND
|
DigiKey | CAP CER 1000PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6977 In Stock |
|
$0.1490 / $0.2600 | Buy Now |
DISTI #
710-885342008005
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 630V 1000pF 1206 5% RoHS: Compliant | 665 |
|
$0.1490 / $0.2600 | Buy Now |
DISTI #
4261539RL
|
element14 Asia-Pacific | CAP, MLCC, 1NF, 630V, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 1975 |
|
$0.1472 / $0.1919 | Buy Now |
DISTI #
4261539
|
element14 Asia-Pacific | CAP, MLCC, 1NF, 630V, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1975 |
|
$0.1472 / $0.2725 | Buy Now |
DISTI #
4261539
|
Farnell | CAP, MLCC, 1NF, 630V, 1206 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 1975 |
|
$0.1209 / $0.2311 | Buy Now |
DISTI #
4261539RL
|
Farnell | CAP, MLCC, 1NF, 630V, 1206 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 1975 |
|
$0.1209 / $0.1787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342008005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342008005
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1306 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |