-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8730
|
Newark | Cap, 1500Pf, 630V, 5%, C0G/Np0, 1206, Capacitance:1500Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csmh Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885342008006 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 935 |
|
$0.4020 / $0.4990 | Buy Now |
DISTI #
732-12069-1-ND
|
DigiKey | CAP CER 1500PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4199 In Stock |
|
$0.3010 / $0.5100 | Buy Now |
DISTI #
710-885342008006
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 630V 1500pF 1206 5% RoHS: Compliant | 1942 |
|
$0.3010 / $0.5100 | Buy Now |
DISTI #
2812533RL
|
element14 Asia-Pacific | CAP, 1500PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 935 |
|
$0.3026 / $0.4586 | Buy Now |
DISTI #
2812533
|
element14 Asia-Pacific | CAP, 1500PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 935 |
|
$0.3026 / $0.5340 | Buy Now |
DISTI #
2812533RL
|
Farnell | CAP, 1500PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 935 |
|
$0.2248 / $0.4058 | Buy Now |
DISTI #
2812533
|
Farnell | CAP, 1500PF, 630V, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 935 |
|
$0.2248 / $0.4520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342008006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342008006
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 885342008006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885342008006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N152J631CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 885342008006 vs 1206N152J631CG |
HC1206CG152J631 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | 885342008006 vs HC1206CG152J631 |