-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 2000V, ±5%, C0G/NP0, 1210 (3225 mm), 0.041"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8739
|
Newark | Cap, 10Pf, 2 Kv, 5%, C0G/Np0, 1210, Capacitance:10Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csmh Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885342009004 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 88 |
|
$0.7050 / $0.8740 | Buy Now |
DISTI #
732-12125-1-ND
|
DigiKey | CAP CER 10PF 2000V C0G/NP0 1210 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1849 In Stock |
|
$0.5070 / $0.8500 | Buy Now |
DISTI #
710-885342009004
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 2000V 10pF 1210 5% RoHS: Compliant | 1979 |
|
$0.5070 / $0.8400 | Buy Now |
DISTI #
2812542RL
|
element14 Asia-Pacific | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 1088 |
|
$0.4877 / $0.6531 | Buy Now |
DISTI #
2812542
|
element14 Asia-Pacific | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1088 |
|
$0.4877 / $0.7315 | Buy Now |
DISTI #
2812542
|
Farnell | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 88 |
|
$0.3892 / $0.6573 | Buy Now |
DISTI #
2812542RL
|
Farnell | CAP, 10PF, 2 KV, 5%, C0G/NP0, 1210 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 88 |
|
$0.3892 / $0.5413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342009004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342009004
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 10pF, 2000V, ±5%, C0G/NP0, 1210 (3225 mm), 0.041"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1310 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |